
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.381" (9.68mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.264" (6.70mm) | |
Mechanical Life | 3,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |