
MPG201AT | |
|---|---|
DigiKey Part Number | 679-MPG201AT-ND |
Manufacturer | |
Manufacturer Product Number | MPG201AT |
Description | TRANSFER DIP SWITCH MPG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST-NO/NC 1 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.381" (9.68mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.264" (6.70mm) | |
Mechanical Life | 3,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.027 | 1,77370 € | 1.821,59 € |
| Unit Price without VAT: | 1,77370 € |
|---|---|
| Unit Price with VAT: | 2,11070 € |



