
MPG201A | |
|---|---|
DigiKey Part Number | 679-MPG201A-ND |
Manufacturer | |
Manufacturer Product Number | MPG201A |
Description | TRANSFER DIP SWITCH MPG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST-NO/NC 1 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.381" (9.68mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit DPST-NO/NC | Washable No |
Number of Positions 1 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.264" (6.70mm) |
Actuator Type Piano | Mechanical Life 3,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

