Similar




MPB11406 | |
|---|---|
DigiKey Part Number | 679-1024-ND |
Manufacturer | |
Manufacturer Product Number | MPB11406 |
Description | SWITCH PUSH SPST-NC 0.3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 7.36mm Dia |
Type Standard | Operating Temperature -20°C ~ 60°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-252 RED | Grayhill Inc. | 0 | GH7485-ND | 36,47000 € | Similar |


