MPB11402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 1
Unit Price: 31,63000 €
Datasheet

Similar


Bulgin
In Stock: 454
Unit Price: 4,51000 €
Datasheet

Similar


Bulgin
In Stock: 1.000
Unit Price: 5,95000 €
Datasheet
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
MPB11402
MPB11402

MPB11402

DigiKey Part Number
679-1023-ND
Manufacturer
Manufacturer Product Number
MPB11402
Description
SWITCH PUSH SPST-NC 0.3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 7.36mm Dia
Operating Temperature
-20°C ~ 60°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes