Slide Switch 4PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS42

DigiKey Part Number
679-1858-ND
Manufacturer
Manufacturer Product Number
MMS42
Description
SWITCH SLIDE 4PDT 300MA 30V
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
APEM Inc.
Actuator Length
2.00mm
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
4PDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Actuator Material
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
300mA (DC)
Switch Travel
2.00mm
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.