



MJTPSJW69NTR | |
---|---|
DigiKey Part Number | 679-2333-2-ND - Tape & Reel (TR) 679-2333-1-ND - Cut Tape (CT) 679-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTPSJW69NTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,84200 € | 8,42 € |
25 | 0,78280 € | 19,57 € |
100 | 0,69760 € | 69,76 € |
250 | 0,64632 € | 161,58 € |
500 | 0,61082 € | 305,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,55335 € | 996,03 € |
3.600 | 0,52670 € | 1.896,12 € |
5.400 | 0,51251 € | 2.767,55 € |
9.000 | 0,49605 € | 4.464,45 € |
12.600 | 0,48604 € | 6.124,10 € |
18.000 | 0,47612 € | 8.570,16 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |