
MJTPSJW66NTR | |
---|---|
DigiKey Part Number | 679-2459-2-ND - Tape & Reel (TR) 679-2459-1-ND - Cut Tape (CT) 679-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTPSJW66NTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,80400 € | 8,04 € |
25 | 0,74720 € | 18,68 € |
100 | 0,66600 € | 66,60 € |
250 | 0,61708 € | 154,27 € |
500 | 0,58314 € | 291,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.900 | 0,52602 € | 999,44 € |
3.800 | 0,50070 € | 1.902,66 € |
5.700 | 0,48722 € | 2.777,15 € |
9.500 | 0,47159 € | 4.480,11 € |
13.300 | 0,46208 € | 6.145,66 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |