
Category | Mounting Type |
Mfr | Actuator Length, Right Angle 3.20mm |
Series | Actuator Orientation Side Actuated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

