MJTP2205D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP2205D

DigiKey Part Number
679-2458-ND
Manufacturer
Manufacturer Product Number
MJTP2205D
Description
SWITCH TACT SPSTX2 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST x 2
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Dual
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
11.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.40mm x 10.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,93700 €9,37 €
250,87040 €21,76 €
1000,77580 €77,58 €
2500,71892 €179,73 €
5000,67964 €339,82 €
2.0000,61144 €1.222,88 €
4.0000,58257 €2.330,28 €
6.0000,56723 €3.403,38 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €