Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP2205C

DigiKey Part Number
679-2457-ND
Manufacturer
Manufacturer Product Number
MJTP2205C
Description
SWITCH TACT SPSTX2 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST x 2
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Dual
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
8.40mm x 10.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,50554 €1.011,08 €
Manufacturers Standard Package
Unit Price without VAT:0,50554 €
Unit Price with VAT:0,60159 €