
MJTP1140TR | |
---|---|
DigiKey Part Number | 679-2328-2-ND - Tape & Reel (TR) 679-2328-1-ND - Cut Tape (CT) 679-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1140TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 4.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,97800 € | 9,78 € |
25 | 0,95720 € | 23,93 € |
100 | 0,87590 € | 87,59 € |
250 | 0,82192 € | 205,48 € |
500 | 0,69004 € | 345,02 € |
1.000 | 0,66468 € | 664,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.400 | 0,44949 € | 1.528,27 € |
6.800 | 0,43966 € | 2.989,69 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |