


MJTP1138TR | |
|---|---|
DigiKey Part Number | 679-2411-2-ND - Tape & Reel (TR) 679-2411-1-ND - Cut Tape (CT) 679-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,55680 € | 13,92 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,46020 € | 115,05 € |
| 500 | 0,43464 € | 217,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,40533 € | 486,40 € |
| 2.400 | 0,38454 € | 922,90 € |
| 3.600 | 0,37339 € | 1.344,20 € |
| 6.000 | 0,36037 € | 2.162,22 € |
| 8.400 | 0,35241 € | 2.960,24 € |
| 12.000 | 0,34449 € | 4.133,88 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

