


MJTP1138TR | |
|---|---|
DigiKey Part Number | 679-2411-2-ND - Tape & Reel (TR) 679-2411-1-ND - Cut Tape (CT) 679-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55000 € | 13,75 € |
| 100 | 0,49060 € | 49,06 € |
| 250 | 0,45448 € | 113,62 € |
| 500 | 0,42924 € | 214,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,40028 € | 480,34 € |
| 2.400 | 0,37976 € | 911,42 € |
| 3.600 | 0,36874 € | 1.327,46 € |
| 6.000 | 0,35589 € | 2.135,34 € |
| 8.400 | 0,34803 € | 2.923,45 € |
| 12.000 | 0,34020 € | 4.082,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

