cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ617

DigiKey Part Number
MJ617-ND
Manufacturer
Manufacturer Product Number
MJ617
Description
CAP TACT SQUARE IVORY
Customer Reference
Detailed Description
Square Tactile Switch Cap Ivory Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
cms-packaging
Bulk
cms-part-status
Active
Switch Type
Tactile
Shape
Square
Color
Ivory
Illumination
Non-Illuminated
For Use With/Related Products
MJTP1105T and MJTP1234
Mounting Type
Snap Fit
Size
4.00mm L x 4.00mm W x 5.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.