Image for MJ35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ35

DigiKey Part Number
MJ35-ND
Manufacturer
Manufacturer Product Number
MJ35
Description
CAP KEY SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
-
Shape
-
Color
-
Illumination
-
For Use With/Related Products
-
Mounting Type
-
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,23393 €467,86 €
Unit Price without VAT:0,23393 €
Unit Price with VAT:0,27838 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC