
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21432 € | 428,64 € |
Unit Price without VAT: | 0,21432 € |
---|---|
Unit Price with VAT: | 0,25504 € |