
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MJTP Series | |
Mounting Type | Snap Fit | |
Size | 13.00mm Dia x 5.70mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,20247 € | 303,71 € |
Unit Price without VAT: | 0,20247 € |
---|---|
Unit Price with VAT: | 0,24094 € |