cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ1223

DigiKey Part Number
MJ1223-ND
Manufacturer
Manufacturer Product Number
MJ1223
Description
CAP TACTILE ROUND GREEN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
MJTP Series
Mounting Type
Snap Fit
Size
13.00mm Dia x 5.70mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €