
Category | Shape Round |
Manufacturer APEM Inc. | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products MJTP Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 13.00mm Dia x 5.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22315 € | 223,15 € |
| Unit Price without VAT: | 0,22315 € |
|---|---|
| Unit Price with VAT: | 0,26555 € |

