
Category | Shape Square |
Manufacturer APEM Inc. | Color Ivory |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products MJTP Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.00mm L x 12.00mm W x 4.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

