
Category | Shape Square |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | For Use With/Related Products MJTP Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 4.00mm H |
Switch Type Tactile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22315 € | 223,15 € |
| Unit Price without VAT: | 0,22315 € |
|---|---|
| Unit Price with VAT: | 0,26555 € |

