
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MJTP Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 4.00mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |