



Category | Actuator Length 10.00mm |
Manufacturer APEM Inc. | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DP3T | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -20°C ~ 85°C |
Switch Function On-On-On | Actuator Material Aluminum Alloy |
Current Rating (Amps) 300mA (DC) | Switch Travel 2.00mm |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Baton | Operating Force 250gf |

