
Category | Actuator Length 4.50mm |
Manufacturer APEM Inc. | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -20°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyacetal |
Current Rating (Amps) 300mA (DC) | Switch Travel 2.00mm |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825289-5 | TE Connectivity ALCOSWITCH Switches | 3.549 | 450-1574-ND | 2,95000 € | Direct |


