Image for MHS133K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHS133K

DigiKey Part Number
679-MHS133K-ND
Manufacturer
Manufacturer Product Number
MHS133K
Description
SLIDE SWITCH MHS OPEN FRAME
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Baton
Actuator Length
10.00mm
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
Aluminum Alloy
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,12409 €2.248,18 €
Unit Price without VAT:1,12409 €
Unit Price with VAT:1,33767 €