cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH17

DigiKey Part Number
MH17-ND
Manufacturer
Manufacturer Product Number
MH17
Description
CAP KEYSWITCH SQUARE IVORY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Keyswitch Switch Cap Ivory Slip On
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Square
Color
Ivory
Illumination
Non-Illuminated
For Use With/Related Products
MHPS Series
Mounting Type
Slip On
Size
10.50mm L x 10.50mm W x 6.90mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,17106 €342,12 €
Unit Price without VAT:0,17106 €
Unit Price with VAT:0,20356 €