
MH13 | |
|---|---|
DigiKey Part Number | MH13-ND |
Manufacturer | |
Manufacturer Product Number | MH13 |
Description | CAP KEYSWITCH SQUARE GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Green Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MHPS Series | |
Mounting Type | Slip On | |
Size | 10.50mm L x 10.50mm W x 6.90mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18989 € | 379,78 € |
| Unit Price without VAT: | 0,18989 € |
|---|---|
| Unit Price with VAT: | 0,22597 € |

