
MH11 | |
|---|---|
DigiKey Part Number | MH11-ND |
Manufacturer | |
Manufacturer Product Number | MH11 |
Description | CAP KEYSWITCH SQUARE BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Blue Slip On |
Category | Shape Square |
Manufacturer APEM Inc. | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products MHPS Series |
Part Status Active | Mounting Type Slip On |
Switch Type Keyswitch | Size 10.50mm L x 10.50mm W x 6.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18532 € | 370,64 € |
| Unit Price without VAT: | 0,18532 € |
|---|---|
| Unit Price with VAT: | 0,22053 € |

