
MGSY12 | |
|---|---|
DigiKey Part Number | 679-3019-ND |
Manufacturer | |
Manufacturer Product Number | MGSY12 |
Description | BASED LED MIDGET GROOVE YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Midget Groove 12V T - 1 3/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Groove | |
Color | Yellow | |
Millicandela Rating | 630mcd | |
Configuration | Single | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,70200 € | 192,55 € |
| Unit Price without VAT: | 7,70200 € |
|---|---|
| Unit Price with VAT: | 9,16538 € |

