LED Lamp Replacement White Midget Groove 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGSW28

DigiKey Part Number
679-3007-ND
Manufacturer
Manufacturer Product Number
MGSW28
Description
BASED LED MIDGET GROOVE WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Midget Groove 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
28V
Manufacturer
APEM Inc.
Base Type
Midget Groove
Packaging
Bag
Color
White
Part Status
Active
Millicandela Rating
2070mcd
Can Replace Lamps
Multiple Midget Groove Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2510,99120 €274,78 €
Manufacturers Standard Package
Unit Price without VAT:10,99120 €
Unit Price with VAT:13,07953 €

Other Suppliers on DigiKey

45In Stock
Ships from WEC