
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Groove | |
Color | White | |
Millicandela Rating | 2070mcd | |
Configuration | Single | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,94800 € | 248,70 € |
| Unit Price without VAT: | 9,94800 € |
|---|---|
| Unit Price with VAT: | 11,83812 € |

