LED Lamp Replacement Green Midget Groove 24V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGSG24

DigiKey Part Number
679-3015-ND
Manufacturer
Manufacturer Product Number
MGSG24
Description
BASED LED MIDGET GROOVE GREEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Midget Groove 24V T - 1 3/4
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Midget Groove Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
24V
Base Type
Midget Groove
Color
Green
Millicandela Rating
1610mcd
Configuration
Single
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2511,04120 €276,03 €
Manufacturers Standard Package
Unit Price without VAT:11,04120 €
Unit Price with VAT:13,13903 €