
MGSG12 | |
---|---|
DigiKey Part Number | 679-3020-ND |
Manufacturer | |
Manufacturer Product Number | MGSG12 |
Description | BASED LED MIDGET GROOVE GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Groove 12V T - 1 3/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Groove | |
Color | Green | |
Millicandela Rating | 1610mcd | |
Configuration | Single | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 10,80080 € | 270,02 € |
Unit Price without VAT: | 10,80080 € |
---|---|
Unit Price with VAT: | 12,85295 € |