LED Lamp Replacement Blue Midget Groove 12V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGSB12

DigiKey Part Number
679-3018-ND
Manufacturer
Manufacturer Product Number
MGSB12
Description
BASED LED MIDGET GROOVE BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Blue Midget Groove 12V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
12V
Manufacturer
APEM Inc.
Base Type
Midget Groove
Packaging
Bag
Color
Blue
Part Status
Active
Millicandela Rating
490mcd
Can Replace Lamps
Multiple Midget Groove Base Lamps
Configuration
Single
Size / Dimension
T - 1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
259,82400 €245,60 €
Manufacturers Standard Package
Unit Price without VAT:9,82400 €
Unit Price with VAT:11,69056 €