
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Flange | |
Color | Yellow | |
Millicandela Rating | 630mcd | |
Configuration | Single | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,27040 € | 256,76 € |
| Unit Price without VAT: | 10,27040 € |
|---|---|
| Unit Price with VAT: | 12,22178 € |

