
MFSR12 | |
---|---|
DigiKey Part Number | 679-3006-ND |
Manufacturer | |
Manufacturer Product Number | MFSR12 |
Description | BASED LED MIDGET FLANGE RED |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 12V T - 1 3/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 1750mcd | |
Configuration | Single | |
Applications | - |