
MDG602ST | |
|---|---|
DigiKey Part Number | MDG602ST-ND |
Manufacturer | |
Manufacturer Product Number | MDG602ST |
Description | SWITCH SLIDE DIP 4PST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 4PST-2NO/2NC 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.303" (7.70mm) |
Manufacturer APEM Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit 4PST-2NO/2NC | Features Tape Seal |
Number of Positions 2 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.854" (21.70mm) |
Actuator Type Slide (Standard) | Mechanical Life 3,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Brass | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,17478 € | 1.142,92 € |
| Unit Price without VAT: | 3,17478 € |
|---|---|
| Unit Price with VAT: | 3,77799 € |

