MDG301ST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1,50361 €
Datasheet
Image for MDG301ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDG301ST

DigiKey Part Number
MDG301ST-ND
Manufacturer
Manufacturer Product Number
MDG301ST
Description
SWITCH SLIDE DIP DPST 25MA 24V
Customer Reference
Detailed Description
Dip Switch DPST-NO/NC 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Obsolete
Circuit
DPST-NO/NC
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.303" (7.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-25°C ~ 70°C
Body Material
Polyamide (PA), Nylon
Length
0.264" (6.70mm)
Mechanical Life
3,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes