cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBZ101A01C08B02

DigiKey Part Number
MBZ101A01C08B02-ND
Manufacturer
Manufacturer Product Number
MBZ101A01C08B02
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
97gf
Release Force
-
Operating Position
0.646" (16.4mm)
Pretravel
0.197" (5.0mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.060" (1.5mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,70765 €1.707,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70765 €
Unit Price with VAT:2,03210 €