
MBZ101A01C06A02 | |
---|---|
DigiKey Part Number | MBZ101A01C06A02-ND |
Manufacturer | |
Manufacturer Product Number | MBZ101A01C06A02 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 41gf | |
Release Force | - | |
Operating Position | 0.689" (17.5mm) | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.070" (1.8mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,76999 € | 1.769,99 € |
Unit Price without VAT: | 1,76999 € |
---|---|
Unit Price with VAT: | 2,10629 € |