Image for MBZ101A01C01X02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBZ101A01C01X02

DigiKey Part Number
679-MBZ101A01C01X02-ND
Manufacturer
Manufacturer Product Number
MBZ101A01C01X02
Description
SNAP ACTING SWITCH MB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
APEM Inc.
Termination Style
PC Pin
Series
Operating Force
285gf
Packaging
Bulk
Operating Position
0.331" (8.40mm)
Part Status
Active
Pretravel
0.047" (1.2mm)
Circuit
SPDT
Differential Travel
0.005" (0.13mm)
Switch Function
On-Mom
Overtravel
0.024" (0.6mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
10,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,26958 €1.269,58 €
Unit Price without VAT:1,26958 €
Unit Price with VAT:1,51080 €