
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.697" (17.7mm) | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.070" (1.8mm) | |
Overtravel | 0.059" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48332 € | 1.483,32 € |
| Unit Price without VAT: | 1,48332 € |
|---|---|
| Unit Price with VAT: | 1,76515 € |

