
MBG5E1 | |
|---|---|
DigiKey Part Number | MBG5E1-ND |
Manufacturer | |
Manufacturer Product Number | MBG5E1 |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 95gf | |
Release Force | - | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51597 € | 1.515,97 € |
| Unit Price without VAT: | 1,51597 € |
|---|---|
| Unit Price with VAT: | 1,80400 € |

