
MBG5C | |
|---|---|
DigiKey Part Number | MBG5C-ND |
Manufacturer | |
Manufacturer Product Number | MBG5C |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Category | Mounting Type Through Hole |
Manufacturer APEM Inc. | Termination Style PC Pin |
Series | Operating Force 110gf |
Packaging Tray | Operating Position 0.622" (15.8mm) |
Part Status Active | Pretravel 0.178" (4.5mm) |
Circuit SPST-NO | Differential Travel 0.028" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09772 € | 2.097,72 € |
| Unit Price without VAT: | 2,09772 € |
|---|---|
| Unit Price with VAT: | 2,49629 € |

