
MBF5E | |
|---|---|
DigiKey Part Number | MBF5E-ND |
Manufacturer | |
Manufacturer Product Number | MBF5E |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer APEM Inc. | Termination Style Solder Lug |
Series | Operating Force 115gf |
Packaging Tray | Operating Position 0.630" (16.0mm) |
Part Status Active | Pretravel 0.178" (4.5mm) |
Circuit SPDT | Differential Travel 0.028" (0.7mm) |
Switch Function On-Mom | Overtravel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68952 € | 1.689,52 € |
| Unit Price without VAT: | 1,68952 € |
|---|---|
| Unit Price with VAT: | 2,01053 € |

