
MBF5C2 | |
|---|---|
DigiKey Part Number | MBF5C2-ND |
Manufacturer | |
Manufacturer Product Number | MBF5C2 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer APEM Inc. | Termination Style Solder Lug |
Series | Operating Force 50gf |
Packaging Tray | Operating Position 0.670" (17.0mm) |
Part Status Active | Pretravel 0.354" (9.0mm) |
Circuit SPDT | Differential Travel 0.060" (1.5mm) |
Switch Function On-Mom | Overtravel 0.098" (2.5mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29048 € | 2.290,48 € |
| Unit Price without VAT: | 2,29048 € |
|---|---|
| Unit Price with VAT: | 2,72567 € |

