
MBF5A | |
|---|---|
DigiKey Part Number | MBF5A-ND |
Manufacturer | |
Manufacturer Product Number | MBF5A |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer APEM Inc. | Termination Style Solder Lug |
Series | Operating Force 274gf |
Packaging Tray | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42181 € | 1.421,81 € |
| Unit Price without VAT: | 1,42181 € |
|---|---|
| Unit Price with VAT: | 1,69195 € |

