
MBD5C3 | |
|---|---|
DigiKey Part Number | MBD5C3-ND |
Manufacturer | |
Manufacturer Product Number | MBD5C3 |
Description | SWITCH SNAP ACT SPST-NO 10A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer APEM Inc. | Termination Style Solder Lug |
Series | Operating Force 40gf |
Packaging Tray | Operating Position 0.689" (17.5mm) |
Part Status Active | Pretravel 0.394" (10.0mm) |
Circuit SPST-NO | Differential Travel 0.070" (1.8mm) |
Switch Function Off-Mom | Overtravel 0.118" (3.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80630 € | 1.806,30 € |
| Unit Price without VAT: | 1,80630 € |
|---|---|
| Unit Price with VAT: | 2,14950 € |

