Category | Mounting Type Chassis Mount |
Manufacturer APEM Inc. | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 343gf |
Packaging Bulk | Operating Position 0.578" (14.68mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPST-NC | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.059" (1.5mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10724 € | 5.268,10 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |